
MLPS-B-3-0807-CC-8-PLP1-6MM-F | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0807-CC-8-PLP1-6MM-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0807-CC-8-PLP1-6MM-F |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 High x 7 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration 8 High x 7 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,09700 € | 180,97 € |
| Unit Price without VAT: | 18,09700 € |
|---|---|
| Unit Price with VAT: | 21,53543 € |

