
MLPS-B-3-0806-CC-8-PLP1-8MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0806-CC-8-PLP1-8MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0806-CC-8-PLP1-8MM |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 High x 6 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration 8 High x 6 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,01200 € | 200,12 € |
| Unit Price without VAT: | 20,01200 € |
|---|---|
| Unit Price with VAT: | 23,81428 € |

