
MLPS-B-3-0705-CC-6-PLPC3-313 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0705-CC-6-PLPC3-313-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0705-CC-6-PLPC3-313 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 7 High x 5 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 7 High x 5 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.25mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,15800 € | 301,58 € |
| Unit Price without VAT: | 30,15800 € |
|---|---|
| Unit Price with VAT: | 35,88802 € |

