
MLPS-B-3-0701-CC-2-PLP2-1000 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0701-CC-2-PLP2-1000-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0701-CC-2-PLP2-1000 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 7 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 7 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,80400 € | 48,04 € |
| Unit Price without VAT: | 4,80400 € |
|---|---|
| Unit Price with VAT: | 5,71676 € |

