
MLPS-B-3-0610-CC-10-PLP2-625 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0610-CC-10-PLP2-625-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0610-CC-10-PLP2-625 |
Description | LIGHT PIPE RIGID 3.30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 6 High x 10 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 6 High x 10 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,72600 € | 217,26 € |
| Unit Price without VAT: | 21,72600 € |
|---|---|
| Unit Price with VAT: | 25,85394 € |

