
MLPS-B-3-0601-CC-2-PLPC3-188 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0601-CC-2-PLPC3-188-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0601-CC-2-PLPC3-188 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 6 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 6 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.25mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,70700 € | 67,07 € |
| Unit Price without VAT: | 6,70700 € |
|---|---|
| Unit Price with VAT: | 7,98133 € |

