
MLPS-B-3-0511-CC-8-PLP1-8MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0511-CC-8-PLP1-8MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0511-CC-8-PLP1-8MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 High x 11 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration 5 High x 11 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,89100 € | 178,91 € |
| Unit Price without VAT: | 17,89100 € |
|---|---|
| Unit Price with VAT: | 21,29029 € |

