
MLPS-B-3-0506-CC-6-PLP2-10MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0506-CC-6-PLP2-10MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0506-CC-6-PLP2-10MM |
Description | LIGHT PIPE RIGID 3.30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 High x 6 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 5 High x 6 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,40300 € | 134,03 € |
| Unit Price without VAT: | 13,40300 € |
|---|---|
| Unit Price with VAT: | 15,94957 € |

