
MLPS-B-3-0413-CC-10-PLP2-8MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0413-CC-10-PLP2-8MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0413-CC-10-PLP2-8MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High x 13 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 4 High x 13 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,91800 € | 199,18 € |
| Unit Price without VAT: | 19,91800 € |
|---|---|
| Unit Price with VAT: | 23,70242 € |

