
MLPS-B-3-0401-CC-2-PLP1-5MM-F | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0401-CC-2-PLP1-5MM-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0401-CC-2-PLP1-5MM-F |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,20500 € | 32,05 € |
| Unit Price without VAT: | 3,20500 € |
|---|---|
| Unit Price with VAT: | 3,81395 € |

