
MLPS-B-3-0310-CC-4-PLP1-7MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0310-CC-4-PLP1-7MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0310-CC-4-PLP1-7MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High x 10 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 3 High x 10 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,56600 € | 125,66 € |
| Unit Price without VAT: | 12,56600 € |
|---|---|
| Unit Price with VAT: | 14,95354 € |

