
MLPS-B-3-0308-CC-4-PLPC3-250 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0308-CC-4-PLPC3-250-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0308-CC-4-PLPC3-250 |
Description | LIGHT PIPE RIGID 3.25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High x 8 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 3 High x 8 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.25mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,63600 € | 216,36 € |
| Unit Price without VAT: | 21,63600 € |
|---|---|
| Unit Price with VAT: | 25,74684 € |

