
MLPS-B-3-0304-CC-2-PLP2-6MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0304-CC-2-PLP2-6MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0304-CC-2-PLP2-6MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High x 4 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 High x 4 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,01700 € | 60,17 € |
| Unit Price without VAT: | 6,01700 € |
|---|---|
| Unit Price with VAT: | 7,16023 € |

