
MLPS-B-3-0208-CC-4-PLP1-6MM-F | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0208-CC-4-PLP1-6MM-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0208-CC-4-PLP1-6MM-F |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High x 8 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High x 8 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,29900 € | 82,99 € |
| Unit Price without VAT: | 8,29900 € |
|---|---|
| Unit Price with VAT: | 9,87581 € |

