
MLPS-B-3-0201-CC-2-PLP2-6MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0201-CC-2-PLP2-6MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0201-CC-2-PLP2-6MM |
Description | LIGHT PIPE RIGID 3.30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,36700 € | 23,67 € |
| Unit Price without VAT: | 2,36700 € |
|---|---|
| Unit Price with VAT: | 2,81673 € |

