
MLPS-B-3-0104-C0-2-PLPC3-250 | |
|---|---|
cms-digikey-product-number | 492-MLPS-B-3-0104-C0-2-PLPC3-250-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MLPS-B-3-0104-C0-2-PLPC3-250 |
cms-description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Light Pipe 4 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
cms-category | Configuration 4 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.25mm |
Color Clear |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | 5,16200 € | 51,62 € |
| Unit Price without VAT: | 5,16200 € |
|---|---|
| Unit Price with VAT: | 6,14278 € |

