
MLPS-B-3-0103-C0-2-PLP2-6MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0103-C0-2-PLP2-6MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0103-C0-2-PLP2-6MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,97400 € | 29,74 € |
| Unit Price without VAT: | 2,97400 € |
|---|---|
| Unit Price with VAT: | 3,53906 € |

