
MLPS-B-2-0804-BB-6-PLPC2-500 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-2-0804-BB-6-PLPC2-500-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-2-0804-BB-6-PLPC2-500 |
Description | LIGHT PIPE RIGID 2.26MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 High x 4 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 8 High x 4 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.26mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,80500 € | 258,05 € |
| Unit Price without VAT: | 25,80500 € |
|---|---|
| Unit Price with VAT: | 30,70795 € |

