Light Pipe 7 Wide Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPS-B-2-0701-BB-2-PLPC2-5MM

DigiKey Part Number
492-MLPS-B-2-0701-BB-2-PLPC2-5MM-ND
Manufacturer
Manufacturer Product Number
MLPS-B-2-0701-BB-2-PLPC2-5MM
Description
MODULAR LIGHT PIPE SYSTEM, BEZEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe 7 Wide Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
7 Wide
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Flat Top
Lens Size
2.26mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
107,01300 €70,13 €
Manufacturers Standard Package
Unit Price without VAT:7,01300 €
Unit Price with VAT:8,34547 €