
MLPS-B-2-0206-BB-2-PLPC2-9MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-2-0206-BB-2-PLPC2-9MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-2-0206-BB-2-PLPC2-9MM |
Description | LIGHT PIPE RIGID 2.26MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High x 6 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High x 6 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.26mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,83400 € | 98,34 € |
| Unit Price without VAT: | 9,83400 € |
|---|---|
| Unit Price with VAT: | 11,70246 € |

