
MLPS-B-2-0104-B0-2-PLPC2-7MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-2-0104-B0-2-PLPC2-7MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-2-0104-B0-2-PLPC2-7MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.26mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,80500 € | 48,05 € |
| Unit Price without VAT: | 4,80500 € |
|---|---|
| Unit Price with VAT: | 5,71795 € |

