
MLPS-B-2-0101-B0-2-PLPC2-500 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-2-0101-B0-2-PLPC2-500-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-2-0101-B0-2-PLPC2-500 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.26mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,41600 € | 24,16 € |
| Unit Price without VAT: | 2,41600 € |
|---|---|
| Unit Price with VAT: | 2,87504 € |

