
MLPS-B-1-0802-AA-4-PLPC1-375 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-1-0802-AA-4-PLPC1-375-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0802-AA-4-PLPC1-375 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 High x 2 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 8 High x 2 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.24mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,38300 € | 133,83 € |
| Unit Price without VAT: | 13,38300 € |
|---|---|
| Unit Price with VAT: | 15,92577 € |

