
MLPS-B-1-0502-AA-2-PLPC1-313 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-1-0502-AA-2-PLPC1-313-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0502-AA-2-PLPC1-313 |
Description | LIGHT PIPE RIGID 1.24MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 High x 2 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 5 High x 2 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.24mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,70600 € | 87,06 € |
| Unit Price without VAT: | 8,70600 € |
|---|---|
| Unit Price with VAT: | 10,36014 € |

