
MLPS-B-1-0407-AA-4-PLPC1-6MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-1-0407-AA-4-PLPC1-6MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0407-AA-4-PLPC1-6MM |
Description | LIGHT PIPE RIGID 1.24MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High x 7 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 4 High x 7 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.24mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,35800 € | 213,58 € |
| Unit Price without VAT: | 21,35800 € |
|---|---|
| Unit Price with VAT: | 25,41602 € |

