
MLM2-315 | |
|---|---|
DigiKey Part Number | MLM2-315-ND |
Manufacturer | |
Manufacturer Product Number | MLM2-315 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MLM2-315 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.315" (8.00mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,30700 € | 30,70 € |
| Unit Price without VAT: | 0,30700 € |
|---|---|
| Unit Price with VAT: | 0,36533 € |


