
MLM1-787 | |
|---|---|
DigiKey Part Number | MLM1-787-ND |
Manufacturer | |
Manufacturer Product Number | MLM1-787 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | MLM1-787 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.787" (19.99mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40000 € | 40,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

