
MLM1-551 | |
|---|---|
DigiKey Part Number | MLM1-551-ND |
Manufacturer | |
Manufacturer Product Number | MLM1-551 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MLM1-551 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.551" (14.00mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 705820140 | Würth Elektronik | 2.338 | 732-11613-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36060 € | 36,06 € |
| Unit Price without VAT: | 0,36060 € |
|---|---|
| Unit Price with VAT: | 0,42911 € |


