
LTM7503GD | |
|---|---|
DigiKey Part Number | LTM7503GD-ND |
Manufacturer | |
Manufacturer Product Number | LTM7503GD |
Description | LED CBI 3MM GREEN DIFF VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | LTM7503GD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38530 € | 38,53 € |
| Unit Price without VAT: | 0,38530 € |
|---|---|
| Unit Price with VAT: | 0,45851 € |

