
LTM7003AD | |
|---|---|
DigiKey Part Number | 492-LTM7003AD-ND |
Manufacturer | |
Manufacturer Product Number | LTM7003AD |
Description | MOLDED SELF-RETAININGT1 (3MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused Round with Domed Top 3.00mm Dia Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Amber | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39520 € | 39,52 € |
| Unit Price without VAT: | 0,39520 € |
|---|---|
| Unit Price with VAT: | 0,47029 € |

