
LTM2605YT | |
|---|---|
DigiKey Part Number | LTM2605YT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTM2605YT |
Description | LED CBI 5MM YLW VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | LTM2605YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 35° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36720 € | 36,72 € |
| 200 | 0,33885 € | 67,77 € |
| 300 | 0,32420 € | 97,26 € |
| 500 | 0,30762 € | 153,81 € |
| 700 | 0,29773 € | 208,41 € |
| 1.000 | 0,28807 € | 288,07 € |
| 2.500 | 0,26668 € | 666,70 € |
| 5.000 | 0,25333 € | 1.266,65 € |
| 10.000 | 0,24202 € | 2.420,20 € |
| Unit Price without VAT: | 0,36720 € |
|---|---|
| Unit Price with VAT: | 0,43697 € |

