
LTM2605GT | |
|---|---|
DigiKey Part Number | LTM2605GT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTM2605GT |
Description | LED CBI 5MM GREEN VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.1V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | LTM2605GT Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd |
Series | Viewing Angle 35° |
Packaging Tape & Reel (TR) | Lens Type Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36720 € | 36,72 € |
| 200 | 0,33885 € | 67,77 € |
| 300 | 0,32420 € | 97,26 € |
| 500 | 0,30762 € | 153,81 € |
| 700 | 0,29773 € | 208,41 € |
| 1.000 | 0,28807 € | 288,07 € |
| Unit Price without VAT: | 0,36720 € |
|---|---|
| Unit Price with VAT: | 0,43697 € |

