
LTM2205AD | |
|---|---|
DigiKey Part Number | 492-LTM2205AD-ND |
Manufacturer | |
Manufacturer Product Number | LTM2205AD |
Description | MOLDED SELF-RETAININGT-1 3/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused Round with Domed Top 5.00mm Dia Through Hole |
Category | Wavelength - Peak 605nm |
Manufacturer Bivar Inc. | Configuration Single |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm Dia |
Color Amber | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38370 € | 38,37 € |
| Unit Price without VAT: | 0,38370 € |
|---|---|
| Unit Price with VAT: | 0,45660 € |

