
LTM1703GC | |
|---|---|
DigiKey Part Number | 492-LTM1703GC-ND |
Manufacturer | |
Manufacturer Product Number | LTM1703GC |
Description | MOLDED SELF-RETAININGT1 (3MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused Round with Domed Top 3.00mm Dia Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35510 € | 35,51 € |
| Unit Price without VAT: | 0,35510 € |
|---|---|
| Unit Price with VAT: | 0,42257 € |

