LTM1405GC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,31210 €
Datasheet
Image for LTM1405GC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM1405GC

DigiKey Part Number
LTM1405GC-ND
Manufacturer
Manufacturer Product Number
LTM1405GC
Description
LED CBI 5MM GRN CLR VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.1V 30mA Round with Domed Top 5mm, T-1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
30mA
Manufacturer
Bivar Inc.
Millicandela Rating
40mcd
Series
Viewing Angle
35°
Packaging
Tray
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green
Lens Size
5mm, T-1 3/4
Wavelength - Peak
568nm
Voltage Rating
2.1V
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTM1405GDBivar Inc.0LTM1405GD-ND0,31210 €Similar
Obsolete
This product is no longer manufactured. View Substitutes