
LTM1205HC | |
|---|---|
DigiKey Part Number | LTM1205HC-ND |
Manufacturer | |
Manufacturer Product Number | LTM1205HC |
Description | LED CBI 5MM RED CLEAR VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 35° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V |

