
LTM-570 | |
|---|---|
DigiKey Part Number | LTM-570-ND |
Manufacturer | |
Manufacturer Product Number | LTM-570 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.570" (14.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-570 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.570" (14.48mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Crystalline Polymer |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,27270 € | 27,27 € |
| 500 | 0,22600 € | 113,00 € |
| 1.000 | 0,21063 € | 210,63 € |
| 2.000 | 0,19758 € | 395,16 € |
| 5.000 | 0,18329 € | 916,45 € |
| 10.000 | 0,17438 € | 1.743,80 € |
| 25.000 | 0,16467 € | 4.116,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

