
LTM-380 | |
|---|---|
DigiKey Part Number | LTM-380-ND |
Manufacturer | |
Manufacturer Product Number | LTM-380 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.380" (9.65mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,25770 € | 25,77 € |
| 500 | 0,21308 € | 106,54 € |
| 1.000 | 0,19839 € | 198,39 € |
| 2.000 | 0,18592 € | 371,84 € |
| 5.000 | 0,17226 € | 861,30 € |
| 10.000 | 0,16375 € | 1.637,50 € |
| 25.000 | 0,15445 € | 3.861,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

