LTM-340 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,24790 €
Datasheet
T1, T1 3/4 LED Standoff Black PVC 0.340" (8.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-340

DigiKey Part Number
LTM-340-ND
Manufacturer
Manufacturer Product Number
LTM-340
Description
LED HOLDER T1, T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black PVC 0.340" (8.64mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-340 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.340" (8.64mm)
LED
T1, T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34000 €3,40 €
1000,24470 €24,47 €
5000,20194 €100,97 €
1.0000,18789 €187,89 €
2.0000,17595 €351,90 €
5.0000,16288 €814,40 €
10.0000,15472 €1.547,20 €
25.0000,14582 €3.645,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €