
LTM-250 | |
|---|---|
DigiKey Part Number | 492-1031-ND |
Manufacturer | |
Manufacturer Product Number | LTM-250 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.250" (6.35mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,13680 € | 13,68 € |
| 500 | 0,11090 € | 55,45 € |
| 1.000 | 0,10233 € | 102,33 € |
| 2.000 | 0,09503 € | 190,06 € |
| 5.000 | 0,08702 € | 435,10 € |
| 10.000 | 0,08202 € | 820,20 € |
| 25.000 | 0,07655 € | 1.913,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



