
LTM-210 | |
|---|---|
DigiKey Part Number | LTM-210-ND |
Manufacturer | |
Manufacturer Product Number | LTM-210 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.210" (5.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-210 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.210" (5.33mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Crystalline Polymer |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLM-210 | Bivar Inc. | 0 | SLM-210-ND | 0,23420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22880 € | 22,88 € |
| Unit Price without VAT: | 0,22880 € |
|---|---|
| Unit Price with VAT: | 0,27227 € |

