
LTM-150 | |
|---|---|
DigiKey Part Number | 492-1029-ND |
Manufacturer | |
Manufacturer Product Number | LTM-150 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.150" (3.81mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,23910 € | 23,91 € |
| 500 | 0,19716 € | 98,58 € |
| 1.000 | 0,18338 € | 183,38 € |
| 2.000 | 0,17166 € | 343,32 € |
| 5.000 | 0,15884 € | 794,20 € |
| 10.000 | 0,15084 € | 1.508,40 € |
| 25.000 | 0,14211 € | 3.552,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



