Image for LTM-130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-130

DigiKey Part Number
LTM-130-ND
Manufacturer
Manufacturer Product Number
LTM-130
Description
LED HOLDER T13/4 CYS POY BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.130" (3.30mm)
LED
T1, T1 3/4
Material
Crystalline Polymer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,22990 €22,99 €
Manufacturers Standard Package
Unit Price without VAT:0,22990 €
Unit Price with VAT:0,27358 €