T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.120" (3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-120

DigiKey Part Number
492-1301-ND
Manufacturer
Manufacturer Product Number
LTM-120
Description
LED HOLDER T13/4 CYS POY BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.120" (3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.120" (3.05mm)
LED
T1, T1 3/4
Material
Crystalline Polymer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.902
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33200 €3,32 €
1000,23910 €23,91 €
5000,19716 €98,58 €
1.0000,18338 €183,38 €
2.0000,17166 €343,32 €
5.0000,15884 €794,20 €
10.0000,15084 €1.508,40 €
25.0000,14211 €3.552,75 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €