
LPV4-1000DP | |
|---|---|
DigiKey Part Number | 492-2472-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-1000DP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.91mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,54900 € | 15,49 € |
| 100 | 1,19320 € | 119,32 € |
| 500 | 1,03616 € | 518,08 € |
| 1.000 | 0,98500 € | 985,00 € |
| 2.000 | 0,94167 € | 1.883,34 € |
| 5.000 | 0,89443 € | 4.472,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

