
LPV4-0600F-W305 | |
|---|---|
DigiKey Part Number | 492-LPV4-0600F-W305-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0600F-W305 |
Description | WHITE/9800 K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.90mm Dia |
Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,99360 € | 299,36 € |
| Unit Price without VAT: | 2,99360 € |
|---|---|
| Unit Price with VAT: | 3,56238 € |

