
LPV4-0600F-OY | |
|---|---|
DigiKey Part Number | 492-LPV4-0600F-OY-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0600F-OY |
Description | ORANGE 590NM/YELLOW 572NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Orange, Yellow Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.90mm Dia |
Color Orange, Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,02960 € | 302,96 € |
| Unit Price without VAT: | 3,02960 € |
|---|---|
| Unit Price with VAT: | 3,60522 € |

