
LPV4-0500FP | |
|---|---|
DigiKey Part Number | 492-2465-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0500FP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,53200 € | 15,32 € |
| 100 | 1,17820 € | 117,82 € |
| 500 | 1,02242 € | 511,21 € |
| 1.000 | 0,97164 € | 971,64 € |
| 2.000 | 0,92863 € | 1.857,26 € |
| 5.000 | 0,88175 € | 4.408,75 € |
| 10.000 | 0,85258 € | 8.525,80 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

