
LPV4-0500F-RY | |
|---|---|
DigiKey Part Number | 492-LPV4-0500F-RY-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0500F-RY |
Description | RED 640NM/YELLOW 572NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Yellow Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.90mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,06780 € | 306,78 € |
| Unit Price without VAT: | 3,06780 € |
|---|---|
| Unit Price with VAT: | 3,65068 € |

