
LPV4-0500DP | |
|---|---|
DigiKey Part Number | 492-2464-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0500DP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.91mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,51300 € | 15,13 € |
| 100 | 1,16360 € | 116,36 € |
| 500 | 1,00972 € | 504,86 € |
| 1.000 | 0,95956 € | 959,56 € |
| 2.000 | 0,91709 € | 1.834,18 € |
| 5.000 | 0,87078 € | 4.353,90 € |
| 10.000 | 0,84198 € | 8.419,80 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |



